Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA801-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210660
Product RangeCA801 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,281.380 (CNY1,447.9594) |
| 5+ | CNY1,255.760 (CNY1,419.0088) |
| 10+ | CNY1,230.130 (CNY1,390.0469) |
| 25+ | CNY1,204.500 (CNY1,361.085) |
| 50+ | CNY1,178.870 (CNY1,332.1231) |
| 100+ | CNY1,153.250 (CNY1,303.1725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,281.38 (CNY1,447.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA801-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210660
Product RangeCA801 Series
Connector Type AHD-50 Plug
Connector Type BHD-50 Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourLight Grey
Product RangeCA801 Series
Technical Specifications
Connector Type A
HD-50 Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Light Grey
Connector Type B
HD-50 Plug
Cable Length - Metric
500mm
Product Range
CA801 Series
Technical Docs (1)
Alternatives for CA801-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150593
