Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA752MF-10MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210658
Product RangeCA752MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.910 (CNY741.1783) |
| 5+ | CNY642.800 (CNY726.364) |
| 10+ | CNY629.680 (CNY711.5384) |
| 25+ | CNY616.560 (CNY696.7128) |
| 50+ | CNY603.440 (CNY681.8872) |
| 100+ | CNY590.320 (CNY667.0616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY655.91 (CNY741.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA752MF-10MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210658
Product RangeCA752MF Series
Connector Type ASCSI-1 50 Position Plug
Connector Type BSCSI-1 50 Position Receptacle
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourLight Grey
Product RangeCA752MF Series
Technical Specifications
Connector Type A
SCSI-1 50 Position Plug
Cable Length - Imperial
32.8ft
Jacket Colour
Light Grey
Connector Type B
SCSI-1 50 Position Receptacle
Cable Length - Metric
10m
Product Range
CA752MF Series
Technical Docs (1)
Alternatives for CA752MF-10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
