Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA751MM-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210656
Product RangeCA751MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,696.710 (CNY3,047.2823) |
| 5+ | CNY2,642.780 (CNY2,986.3414) |
| 10+ | CNY2,588.850 (CNY2,925.4005) |
| 25+ | CNY2,534.910 (CNY2,864.4483) |
| 50+ | CNY2,480.980 (CNY2,803.5074) |
| 100+ | CNY2,427.040 (CNY2,742.5552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,696.71 (CNY3,047.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA751MM-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210656
Product RangeCA751MM Series
Connector Type ACentronics Plug, 50 Way
Connector Type BCentronics 50 Position Plug
Jacket ColourLight Grey
Product RangeCA751MM Series
Technical Specifications
Connector Type A
Centronics Plug, 50 Way
Jacket Colour
Light Grey
Connector Type B
Centronics 50 Position Plug
Product Range
CA751MM Series
Technical Docs (1)
Alternatives for CA751MM-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793151
