Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA751MM-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210655
Product RangeCA751MM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,877.610 (CNY2,121.6993) |
| 5+ | CNY1,840.060 (CNY2,079.2678) |
| 10+ | CNY1,802.510 (CNY2,036.8363) |
| 25+ | CNY1,764.960 (CNY1,994.4048) |
| 50+ | CNY1,727.410 (CNY1,951.9733) |
| 100+ | CNY1,689.850 (CNY1,909.5305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,877.61 (CNY2,121.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA751MM-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210655
Product RangeCA751MM Series
Connector Type ACentronics Plug, 50 Way
Connector Type BCentronics 50 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourLight Grey
Product RangeCA751MM Series
Technical Specifications
Connector Type A
Centronics Plug, 50 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Light Grey
Connector Type B
Centronics 50 Position Plug
Cable Length - Metric
2m
Product Range
CA751MM Series
Technical Docs (1)
Alternatives for CA751MM-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.608267
