Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212076
Product RangeCA45LA-45LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.050 (CNY110.7965) |
| 10+ | CNY96.090 (CNY108.5817) |
| 25+ | CNY94.130 (CNY106.3669) |
| 100+ | CNY92.170 (CNY104.1521) |
| 250+ | CNY90.210 (CNY101.9373) |
| 500+ | CNY88.250 (CNY99.7225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.05 (CNY110.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212076
Product RangeCA45LA-45LB Series
Connector to Connector45° Type A Plug to 45° Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA45LA-45LB Series
Technical Specifications
Connector to Connector
45° Type A Plug to 45° Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Product Range
CA45LA-45LB Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA45LA-45LB-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
