Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212075
Product RangeCA45LA-45LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.990 (CNY75.6987) |
| 10+ | CNY65.660 (CNY74.1958) |
| 100+ | CNY64.320 (CNY72.6816) |
| 250+ | CNY62.980 (CNY71.1674) |
| 500+ | CNY61.640 (CNY69.6532) |
| 1000+ | CNY60.300 (CNY68.139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.99 (CNY75.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212075
Product RangeCA45LA-45LB Series
Connector to Connector45° Type A Plug to 45° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA45LA-45LB Series
Technical Specifications
Connector to Connector
45° Type A Plug to 45° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Grey
Product Range
CA45LA-45LB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA45LA-45LB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
