Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90UA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212065
Product RangeCA3A-90UA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY817.620 (CNY923.9106) |
| 5+ | CNY779.170 (CNY880.4621) |
| 10+ | CNY751.470 (CNY849.1611) |
| 25+ | CNY725.100 (CNY819.363) |
| 50+ | CNY702.410 (CNY793.7233) |
| 100+ | CNY687.690 (CNY777.0897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY817.62 (CNY923.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90UA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212065
Product RangeCA3A-90UA Series
Connector to ConnectorType A Plug to 90° Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90UA Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Product Range
CA3A-90UA Series
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
