Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90RA-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212053
Product RangeCA3A-90RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.950 (CNY520.8735) |
| 5+ | CNY451.740 (CNY510.4662) |
| 10+ | CNY442.520 (CNY500.0476) |
| 25+ | CNY433.300 (CNY489.629) |
| 50+ | CNY424.080 (CNY479.2104) |
| 100+ | CNY414.860 (CNY468.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.95 (CNY520.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90RA-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212053
Product RangeCA3A-90RA Series
Connector to ConnectorType A Plug to 90° Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90RA Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
Product Range
CA3A-90RA Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA3A-90RA-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100244
