Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90RA-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212052
Product RangeCA3A-90RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.250 (CNY530.2525) |
| 5+ | CNY459.870 (CNY519.6531) |
| 10+ | CNY450.480 (CNY509.0424) |
| 25+ | CNY441.100 (CNY498.443) |
| 50+ | CNY431.710 (CNY487.8323) |
| 100+ | CNY422.330 (CNY477.2329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.25 (CNY530.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90RA-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212052
Product RangeCA3A-90RA Series
Connector to ConnectorType A Plug to 90° Type A Plug
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90RA Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type A Plug
Jacket Colour
Blue
Product Range
CA3A-90RA Series
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA3A-90RA-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513
