Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90RA-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212051
Product RangeCA3A-90RA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.140 (CNY635.2182) |
| 5+ | CNY520.000 (CNY587.600) |
| 10+ | CNY477.850 (CNY539.9705) |
| 25+ | CNY447.950 (CNY506.1835) |
| 50+ | CNY426.590 (CNY482.0467) |
| 100+ | CNY406.260 (CNY459.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.14 (CNY635.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90RA-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212051
Product RangeCA3A-90RA Series
Connector to ConnectorType A Plug to 90° Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.76"
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90RA Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type A Plug
Cable Length - Imperial
11.76"
Jacket Colour
Blue
Product Range
CA3A-90RA Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
