Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90DMICB-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212040
Product RangeCA3A-90DMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY884.450 (CNY999.4285) |
| 5+ | CNY866.770 (CNY979.4501) |
| 10+ | CNY849.080 (CNY959.4604) |
| 25+ | CNY831.390 (CNY939.4707) |
| 50+ | CNY813.700 (CNY919.481) |
| 100+ | CNY796.010 (CNY899.4913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY884.45 (CNY999.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90DMICB-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212040
Product RangeCA3A-90DMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90DMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
Product Range
CA3A-90DMICB Series
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA3A-90DMICB-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
