Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA2060MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210650
Product RangeCA2060MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,654.700 (CNY2,999.811) |
| 5+ | CNY2,601.610 (CNY2,939.8193) |
| 10+ | CNY2,548.520 (CNY2,879.8276) |
| 25+ | CNY2,495.420 (CNY2,819.8246) |
| 50+ | CNY2,442.330 (CNY2,759.8329) |
| 100+ | CNY2,389.230 (CNY2,699.8299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,654.70 (CNY2,999.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2060MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210650
Product RangeCA2060MM Series
Connector Type ASCSI-5 Ultra CN68 Plug
Connector Type BD Subminiature Plug Half Pitch, 68 Positions
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourLight Grey
Product RangeCA2060MM Series
Technical Specifications
Connector Type A
SCSI-5 Ultra CN68 Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug Half Pitch, 68 Positions
Cable Length - Metric
500mm
Product Range
CA2060MM Series
Technical Docs (1)
Alternatives for CA2060MM-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172365
