Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA2000MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210644
Product RangeCA2000MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,391.110 (CNY2,701.9543) |
| 5+ | CNY2,211.950 (CNY2,499.5035) |
| 10+ | CNY2,032.790 (CNY2,297.0527) |
| 25+ | CNY1,997.090 (CNY2,256.7117) |
| 50+ | CNY1,994.700 (CNY2,254.011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,391.11 (CNY2,701.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2000MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210644
Product RangeCA2000MM Series
Connector Type ASCSI Ultra CN68 Plug
Connector Type BSCSI Ultra CN68 Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourLight Grey
Product RangeCA2000MM Series
Technical Specifications
Connector Type A
SCSI Ultra CN68 Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Light Grey
Connector Type B
SCSI Ultra CN68 Plug
Cable Length - Metric
500mm
Product Range
CA2000MM Series
Technical Docs (1)
Alternatives for CA2000MM-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163747
