Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA14214-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211328
Product RangeCA14214 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.830 (CNY117.3279) |
| 10+ | CNY101.760 (CNY114.9888) |
| 25+ | CNY99.680 (CNY112.6384) |
| 100+ | CNY97.610 (CNY110.2993) |
| 250+ | CNY95.530 (CNY107.9489) |
| 500+ | CNY93.450 (CNY105.5985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.83 (CNY117.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA14214-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211328
Product RangeCA14214 Series
Connector Type A1/4" TS Connector
Connector Type B1/4" TS Connector
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCA14214 Series
Technical Specifications
Connector Type A
1/4" TS Connector
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
1/4" TS Connector
Cable Length - Metric
914.4mm
Product Range
CA14214 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134717
