Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-UFLNMQC20Copy
Manufacturer Standard Lead Time1 weeks
Order Code4218579
Product RangeCA-UFLNMQ Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.460 (CNY469.4698) |
| 5+ | CNY398.150 (CNY449.9095) |
| 10+ | CNY380.840 (CNY430.3492) |
| 25+ | CNY373.230 (CNY421.7499) |
| 50+ | CNY365.610 (CNY413.1393) |
| 100+ | CNY357.990 (CNY404.5287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.46 (CNY469.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-UFLNMQC20Copy
Manufacturer Standard Lead Time1 weeks
Order Code4218579
Product RangeCA-UFLNMQ Series
Connector to ConnectorN-Type Plug to U.FL Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm Mini
Connector Type AN Type Plug
Connector Type BU.FL Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-UFLNMQ Series
Technical Specifications
Connector to Connector
N-Type Plug to U.FL Jack
Cable Length - Metric
200mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-UFLNMQ Series
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm Mini
Connector Type B
U.FL Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
