Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-UFLNBQC20Copy
Order Code4211794
Product RangeCA-UFLNBQ Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.590 (CNY491.0867) |
| 10+ | CNY369.370 (CNY417.3881) |
| 25+ | CNY346.250 (CNY391.2625) |
| 100+ | CNY314.020 (CNY354.8426) |
| 250+ | CNY297.900 (CNY336.627) |
| 500+ | CNY291.950 (CNY329.9035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.59 (CNY491.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-UFLNBQC20Copy
Order Code4211794
Product RangeCA-UFLNBQ Series
Cable Length - Imperial7.9ft
Connector to ConnectorN-Type Bulkhead Jack to U.FL Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm Mini
Connector Type AN-Type Bulkhead Jack
Connector Type BU.FL Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-UFLNBQ Series
Technical Specifications
Cable Length - Imperial
7.9ft
Cable Length - Metric
200mm
Connector Type A
N-Type Bulkhead Jack
Impedance
50ohm
Product Range
CA-UFLNBQ Series
Connector to Connector
N-Type Bulkhead Jack to U.FL Jack
Coaxial Cable Type
1.13mm Mini
Connector Type B
U.FL Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
