Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-SMRNFBA002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211785
Product RangeCA-SMRNFBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.930 (CNY502.7709) |
| 5+ | CNY415.580 (CNY469.6054) |
| 10+ | CNY386.220 (CNY436.4286) |
| 25+ | CNY371.380 (CNY419.6594) |
| 50+ | CNY358.970 (CNY405.6361) |
| 100+ | CNY339.100 (CNY383.183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.93 (CNY502.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMRNFBA002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211785
Product RangeCA-SMRNFBA Series
Connector to Connector90° SMA Plug to N-Type Bulkhead Jack
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195R
Connector Type ASMA Right Angle Plug
Connector Type BN-Type Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-SMRNFBA Series
Technical Specifications
Connector to Connector
90° SMA Plug to N-Type Bulkhead Jack
Cable Length - Metric
609.6mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CA-SMRNFBA Series
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-195R
Connector Type B
N-Type Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07076
