Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-QPNMA020
Order Code4211771
Product RangeCA-QPNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY916.000 (CNY1,035.080) |
| 5+ | CNY897.680 (CNY1,014.3784) |
| 10+ | CNY879.360 (CNY993.6768) |
| 25+ | CNY861.040 (CNY972.9752) |
| 50+ | CNY842.720 (CNY952.2736) |
| 100+ | CNY824.400 (CNY931.572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY916.00 (CNY1,035.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-QPNMA020
Order Code4211771
Product RangeCA-QPNMA Series
Cable Length - Imperial20ft
Connector to ConnectorN-Type Plug to 90° QMA Plug
Cable Length - Metric6.096m
Coaxial Cable TypeCA-195
Connector Type AN-Type Plug
Connector Type B90° QMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-QPNMA Series
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.096m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-QPNMA Series
Connector to Connector
N-Type Plug to 90° QMA Plug
Coaxial Cable Type
CA-195
Connector Type B
90° QMA Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
