Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-NMNMT010Copy
Order Code4211768
Product RangeCA-NMNMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.470 (CNY485.3011) |
| 5+ | CNY397.270 (CNY448.9151) |
| 10+ | CNY365.060 (CNY412.5178) |
| 25+ | CNY342.220 (CNY386.7086) |
| 50+ | CNY325.930 (CNY368.3009) |
| 100+ | CNY310.320 (CNY350.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.47 (CNY485.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNMT010Copy
Order Code4211768
Product RangeCA-NMNMT Series
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial10ft
Cable Length - Metric3.048m
Coaxial Cable TypeCA-240
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNMT Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
3.048m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNMT Series
Cable Length - Imperial
10ft
Coaxial Cable Type
CA-240
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
