Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
6 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.340 (CNY85.1342) |
| 10+ | CNY64.050 (CNY72.3765) |
| 100+ | CNY54.440 (CNY61.5172) |
| 250+ | CNY51.040 (CNY57.6752) |
| 500+ | CNY48.600 (CNY54.918) |
| 1000+ | CNY46.280 (CNY52.2964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.34 (CNY85.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
