Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoC&P25M-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.170 (CNY748.2521) |
| 5+ | CNY648.930 (CNY733.2909) |
| 10+ | CNY635.690 (CNY718.3297) |
| 25+ | CNY622.440 (CNY703.3572) |
| 50+ | CNY609.200 (CNY688.396) |
| 100+ | CNY595.960 (CNY673.4348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY662.17 (CNY748.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoC&P25M-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215246
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
-
Technical Docs (1)
Alternatives for C&P25M-TRAY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
