Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoASR-PG16Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214905
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.710 (CNY117.1923) |
| 10+ | CNY88.160 (CNY99.6208) |
| 25+ | CNY82.640 (CNY93.3832) |
| 100+ | CNY74.940 (CNY84.6822) |
| 250+ | CNY70.250 (CNY79.3825) |
| 500+ | CNY66.900 (CNY75.597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.71 (CNY117.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
-
Cable Diameter Max
13mm
Gland Colour
Black
Cable Diameter Min
10mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
