Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.420 (CNY103.3046) |
| 10+ | CNY77.660 (CNY87.7558) |
| 25+ | CNY72.790 (CNY82.2527) |
| 100+ | CNY66.010 (CNY74.5913) |
| 250+ | CNY61.830 (CNY69.8679) |
| 500+ | CNY58.930 (CNY66.5909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.42 (CNY103.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoASM-1708Copy
Order Code3781352
Connector TypeSMA Coaxial
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195
Frequency Max
6GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
