Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.220 (CNY108.7286) |
| 10+ | CNY81.740 (CNY92.3662) |
| 100+ | CNY69.480 (CNY78.5124) |
| 250+ | CNY65.130 (CNY73.5969) |
| 500+ | CNY62.030 (CNY70.0939) |
| 1000+ | CNY59.080 (CNY66.7604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.22 (CNY108.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoARTJ-1404Copy
Order Code3781374
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC RP Coaxial
Impedance
50ohm
Contact Material
Brass
Product Range
-
Connector Body Style
Straight Jack
Coaxial Cable Type
LMR-400
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019233
