
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY625.990 (CNY707.3687) |
| 2+ | CNY602.530 (CNY680.8589) |
| 3+ | CNY579.060 (CNY654.3378) |
| 5+ | CNY555.600 (CNY627.828) |
| 10+ | CNY532.130 (CNY601.3069) |
| 20+ | CNY521.490 (CNY589.2837) |
Product Overview
AL6-RSPRSJBW-9 is a lightning surge protector RP-SMA plug to RP-SMA jack bulkhead. This very high-performance gas discharge tube suppressor featuring wide-band operation up to 6GHz. The unit features a bulkhead Reverse Polarity SMA Jack connector for mounting through an enclosure wall or using the optional stainless steel mounting bracket. Due to its superior RF performance this unit is ideal for IEEE 802.11a and other 5.2 - 5.8GHz ISM and UNII applications, as well as 3.5GHz WLL applications. Since this protector will pass DC it is suitable for applications where DC is carried through the coax cable such as remote amplifiers and LNA's. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. Typical applications are IEEE 802.11b and 802.11g wireless LAN applications, ISM, MMDS, cellular, PCS applications.
- Reliable performance from DC to 6GHz
- High quality construction
- Easily replaced gas tube element
- Multi-strike capability
- Bi-directional protection/protector will pass
- Impedance is 50 ohm
- Nickel plated brass connector body/ body, gold plated brass pin, rubber O-ring material
Technical Specifications
-
-
Panel
1 Pole
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
