Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA48Copy
Manufacturer Standard Lead Time18 weeks
Order Code4212014
Product RangeAL-ECF504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.200 (CNY534.716) |
| 5+ | CNY463.740 (CNY524.0262) |
| 10+ | CNY454.280 (CNY513.3364) |
| 25+ | CNY444.810 (CNY502.6353) |
| 50+ | CNY435.350 (CNY491.9455) |
| 100+ | CNY425.880 (CNY481.2444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.20 (CNY534.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA48Copy
Manufacturer Standard Lead Time18 weeks
Order Code4212014
Product RangeAL-ECF504 Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.2m
Cable Length - Imperial48ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeAL-ECF504 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
48ft
Jacket Colour
Light Grey
Product Range
AL-ECF504 Series
Cable Length - Metric
1.2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for AL-ECF504-AA48
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033929
