Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA24Copy
Manufacturer Standard Lead Time18 weeks
Order Code4212013
Product RangeAL-ECF504 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.140 (CNY525.6082) |
| 5+ | CNY455.840 (CNY515.0992) |
| 10+ | CNY446.540 (CNY504.5902) |
| 25+ | CNY437.240 (CNY494.0812) |
| 50+ | CNY427.930 (CNY483.5609) |
| 100+ | CNY418.630 (CNY473.0519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.14 (CNY525.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA24Copy
Manufacturer Standard Lead Time18 weeks
Order Code4212013
Product RangeAL-ECF504 Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric609.6mm
Cable Length - Imperial24ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeAL-ECF504 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
24ft
Jacket Colour
Light Grey
Product Range
AL-ECF504 Series
Cable Length - Metric
609.6mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for AL-ECF504-AA24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
