Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX USB0006WP TVS Varistor, 14 V, 18 V, USB, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1189322-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoUSB0006WPCopy
Manufacturer Standard Lead Time35 weeks
Order Code2860890
Product RangeUSB
Your Part Number
9,920 In Stock
Need more?
4,200 Next business day delivery available(Shanghai stock)
5,720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.701 (CNY0.7921) |
| 100+ | CNY0.700 (CNY0.791) |
| 500+ | CNY0.699 (CNY0.7899) |
| 2500+ | CNY0.697 (CNY0.7876) |
| 5000+ | CNY0.696 (CNY0.7865) |
| 10000+ | CNY0.694 (CNY0.7842) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoUSB0006WPCopy
Manufacturer Standard Lead Time35 weeks
Order Code2860890
Product RangeUSB
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeUSB
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)15mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
14V
Product Range
USB
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
4A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
