Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ022R4BTTRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2421450
Product RangeMLO HLQ02 Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2500+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ022R4BTTRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2421450
Product RangeMLO HLQ02 Series
Technical Datasheet
DC Resistance Max200mohm
DC Current Rating245mA
Product RangeMLO HLQ02 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Technical Specifications
DC Resistance Max
200mohm
Product Range
MLO HLQ02 Series
Inductor Construction
-
DC Current Rating
245mA
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
