Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX AT123T334KA19A SMD Multilayer Ceramic Capacitor, 0.33 µF, 25 V, 1812 [4532 Metric], ± 10%, VHT](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoAT123T334KA19ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2431715RL
Cut Tape2431715
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.560 | CNY61.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.560 (CNY69.5628) |
| 2+ | CNY50.080 (CNY56.5904) |
| 3+ | CNY44.140 (CNY49.8782) |
| 5+ | CNY43.990 (CNY49.7087) |
| 10+ | CNY41.210 (CNY46.5673) |
| 20+ | CNY37.570 (CNY42.4541) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAT123T334KA19ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2431715RL
Cut Tape2431715
Product RangeAT Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)25V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicVHT
Product RangeAT Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
VHT
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
AT Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
