Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX AT053T223KA19A SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0805 [2012 Metric], ± 10%, VHT](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoAT053T223KA19ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2431717RL
Cut Tape2431717
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.870 | CNY47.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.870 (CNY54.0931) |
| 10+ | CNY38.940 (CNY44.0022) |
| 100+ | CNY34.330 (CNY38.7929) |
| 500+ | CNY34.210 (CNY38.6573) |
| 1000+ | CNY32.050 (CNY36.2165) |
| 2000+ | CNY29.220 (CNY33.0186) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAT053T223KA19ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2431717RL
Cut Tape2431717
Product RangeAT Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicVHT
Product RangeAT Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
VHT
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
AT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
