![KYOCERA AVX AT053T103KA19A SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 0805 [2012 Metric], ± 10%, VHT](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.870 | CNY47.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.870 (CNY54.0931) |
| 10+ | CNY38.940 (CNY44.0022) |
| 100+ | CNY34.330 (CNY38.7929) |
| 500+ | CNY34.210 (CNY38.6573) |
| 1000+ | CNY32.050 (CNY36.2165) |
| 2000+ | CNY29.220 (CNY33.0186) |
Product Information
Product Overview
The AT series high temperature Multilayer Ceramic Capacitor is designed for the most demanding applications, such as down-hole oil exploration. The emerging market for high temperature electronics demands capacitors operating reliably at temperatures beyond 125°C. AVX's new high temperature chip capacitor product line, with verified capability of long term operation up to 250°C is a response to both military and commercial business needs. The new capacitors demonstrate high current handling capabilities, high volumetric efficiency, high insulation resistance and low ESR/ESL.
- Standard test level
Applications
Aerospace, Defence, Military, Commercial
Technical Specifications
0.01µF
0805 [2012 Metric]
VHT
2.01mm
Wraparound
150°C
-
25V
± 10%
AT Series
1.25mm
-55°C
-
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
