
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2500+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.690 (CNY1.9097) |
Product Information
Product Overview
The Poke Home 70-9296 series 18 to 24AWG Single Vertical Contact provide significant benefits over existing, outdated connector solutions. The latest release is single vertical wire-to-board (WTB) contacts that provide robust discrete wire termination without the expense of an insulator and assembly costs. This new family of top and bottom entry contacts compliments the existing vertical poke home connectors already on the market, providing a lower cost solution without jeopardizing performance. The new contacts support both solid and stranded wires ranging from 24AWG down to 18AWG and current ratings as high as 12A. The set of four contacts provide both top and bottom entry for FR4 and metal core printed circuit boards.
- Dual Beam contact provides maximum mechanical stability and wire retention
- Tape and reel packaged for automated SMT placement
- Staged current rating based on 18AWG, maximum is 12A
- Increased functionality with the single contact placement
- Multiple contacts and/or specific individual locations
- 5 Cycles durability
- -40 to 125°C Operating temperature range
Applications
Commercial, LED Lighting, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Security, Industrial
Technical Specifications
Poke Home 70-9296
Surface Mount
-
20A
Tin Plated Contacts
Socket
Poke Home 70-9296 Series WTB Connectors
-
Copper
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
