Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709176001422006Copy
Order Code1828703
Product Range9176-400
Your Part Number
4,003 In Stock
4,000 more incoming. You can reserve stock now
4,003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709176001422006Copy
Order Code1828703
Product Range9176-400
Technical Datasheet
Product Range9176-400
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use With22 AWG Stranded Wire
Wire Size AWG Max22AWG
Wire Size AWG Min22AWG
Current Rating6A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
The 9176-400 series Contact And Cap accepts 22 to 28AWG wires with an insulation diameter ranging from 1 to 1.5mm. These dual beam contacts support a 6A current rating with a large SMT solder base to provide maximum stability on the PCB. The optional locking strain relief cap acts as the termination tool for severe vibration applications.
- IDC contact is supplied in T and R pockets for standard SMT placement
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Optional termination cap provides additional strain relief for severe environments
- Tested to automotive levels on shock, vibration and temperature cycling for reliability
- Reduced total applied cost versus solder or crimp processes
- Individual contacts can be located anywhere on the PCB based on specific application
- 6A Current rating per contact
- UL94V-0 Flammability
- 3 Cycles durability
- -40 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
9176-400
Contact Termination Type
Surface Mount
Wire Size AWG Max
22AWG
Current Rating
6A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
22 AWG Stranded Wire
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
