Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709159001411006Copy
Order Code
Full Reel2580703
Cut Tape2580704
Product Range70-9159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.690 | CNY1.69 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 112+ | CNY1.240 (CNY1.4012) |
| 337+ | CNY1.120 (CNY1.2656) |
| 900+ | CNY1.110 (CNY1.2543) |
| 2250+ | CNY1.030 (CNY1.1639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4500+ | CNY0.816 (CNY0.9221) |
| 13500+ | CNY0.800 (CNY0.904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709159001411006Copy
Order Code
Full Reel2580703
Cut Tape2580704
Product Range70-9159
Technical Datasheet
Product Range70-9159
Contact GenderPin
Contact Termination TypeSurface Mount
For Use WithAVX 70-9159 Series Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
70-9159
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AVX 70-9159 Series Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
