Print Page
Image is for illustrative purposes only. Please refer to product description.

6,184 In Stock
6,000 more incoming. You can reserve stock now
1,514 Delivery in 3-4 Business Days(SG stock)
4,670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2500+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709155001615004Copy
Order Code2751200
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSurface Mount
For Use WithSingle Compression Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating3A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
-
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Single Compression Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000207
