Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No608020331700000Copy
Manufacturer Standard Lead Time39 weeks
Order Code637518
Product RangeVarilok 8020
Your Part Number
4,868 In Stock
4,500 more incoming. You can reserve stock now
300 Delivery in 3-4 Business Days(SG stock)
4,568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.190 (CNY44.2847) |
| 10+ | CNY33.910 (CNY38.3183) |
| 100+ | CNY30.870 (CNY34.8831) |
| 250+ | CNY29.720 (CNY33.5836) |
| 500+ | CNY28.720 (CNY32.4536) |
| 1000+ | CNY27.810 (CNY31.4253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.19 (CNY44.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No608020331700000Copy
Manufacturer Standard Lead Time39 weeks
Order Code637518
Product RangeVarilok 8020
Technical Datasheet
Product RangeVarilok 8020
GenderPlug, Receptacle
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithVarilok 8016 Crimp Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 608020331700000 is a 3-contact Connector Housing with gold reeled crimp contacts. It is suitable for use with 8020 series cable connector.
Applications
Industrial
Technical Specifications
Product Range
Varilok 8020
No. of Positions
3Ways
For Use With
Varilok 8016 Crimp Contacts
Gender
Plug, Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for 608020331700000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000903
