Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No608020311700000Copy
Order Code637506
Product RangeVarilok 8020
Your Part Number
2,061 In Stock
500 more incoming. You can reserve stock now
2,061 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.470 (CNY79.6311) |
| 10+ | CNY62.570 (CNY70.7041) |
| 100+ | CNY56.060 (CNY63.3478) |
| 250+ | CNY52.970 (CNY59.8561) |
| 500+ | CNY50.780 (CNY57.3814) |
| 1000+ | CNY48.590 (CNY54.9067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.47 (CNY79.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No608020311700000Copy
Order Code637506
Product RangeVarilok 8020
Technical Datasheet
Product RangeVarilok 8020
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithVarilok 8016 Crimp Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
608020311700000 is a Varilok® 8020 series connector housing.
- Single row 2 Varilok® contact
- 2inch (5.08mm) pitch spacing
- 8A contact rating
- 6mohm contact resistance
- 5Mohm insulation resistance
- 2500VRMS sea level voltage proof
Technical Specifications
Product Range
Varilok 8020
No. of Positions
2Ways
For Use With
Varilok 8016 Crimp Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 608020311700000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
