Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No600L1R5AT200T4KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4758749
Product Range600L Series
Your Part Number
3,900 In Stock
Need more?
1,850 Next business day delivery available(Shanghai stock)
2,050 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.490 (CNY18.6337) |
| 10+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY8.580 (CNY9.6954) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY7.110 (CNY8.0343) |
| 2000+ | CNY6.610 (CNY7.4693) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.49 (CNY18.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600L1R5AT200T4KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4758749
Product Range600L Series
Capacitance1.5pF
Voltage Rating200V
Product Range600L Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1.5pF
Product Range
600L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
