Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YD105MAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD105MAT2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2332677RL
Cut Tape2332677
Also Known AsKGM15BR51C105MT
Your Part Number
3,580 In Stock
Need more?
3,580 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.497 | CNY4.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.497 (CNY0.5616) |
| 100+ | CNY0.382 (CNY0.4317) |
| 500+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.292 (CNY0.330) |
| 2000+ | CNY0.286 (CNY0.3232) |
| 4000+ | CNY0.279 (CNY0.3153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD105MAT2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2332677RL
Cut Tape2332677
Also Known AsKGM15BR51C105MT
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0603YD105MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
- Reflow/wave soldering method
- General purpose dielectric for ceramic capacitor
- EIA Class II dielectric
- Temperature variation of capacitance is within ±15% from -55 to 85°C
- Well suited for decoupling and filtering applications
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0603YD105MAT2A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
