![KYOCERA AVX 06035F473KAZ2A SMD Multilayer Ceramic Capacitor, 0.047 µF, 50 V, 0603 [1608 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.020 | CNY50.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2000+ | CNY3.260 (CNY3.6838) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.190 (CNY3.6047) |
| 20000+ | CNY2.790 (CNY3.1527) |
| 40000+ | CNY2.310 (CNY2.6103) |
Product Information
Product Overview
The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X8R dielectric material and flexible terminations. The capacitance value ranges from 270pF to 1μF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
- EIA 0603, 0805, 1206 case sizes available
- Rated voltage of 25VDC and 50VDC
- ±5%, ±10% and ±20% tolerance
- Flexible termination system
- Reduction in circuit board flex failures
- Soft termination offers improved reliability performance
- Operating temperature range -55°C to 150°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0.047µF
0603 [1608 Metric]
X8R
1.6mm
SMD
150°C
MSL 1 - Unlimited
50V
± 10%
-
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 06035F473KAZ2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
