Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031C103K4T4A SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031C103K4T4ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288874RL
Cut Tape3288874
Also Known AsKAM15AR72A103KM
Your Part Number
16,588 In Stock
Need more?
16,588 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.315 | CNY3.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.315 (CNY0.356) |
| 100+ | CNY0.271 (CNY0.3062) |
| 500+ | CNY0.203 (CNY0.2294) |
| 2500+ | CNY0.166 (CNY0.1876) |
| 7500+ | CNY0.159 (CNY0.1797) |
| 15000+ | CNY0.106 (CNY0.1198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C103K4T4ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288874RL
Cut Tape3288874
Also Known AsKAM15AR72A103KM
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 06031C103K4T4A
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
