Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02013D102KAT2A SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0201 [0603 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02013D102KAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3288816RL
Cut Tape3288816
Also Known AsKGM03AR51E102KH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.398 | CNY3.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.398 (CNY0.4497) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.257 (CNY0.2904) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 7500+ | CNY0.116 (CNY0.1311) |
| 15000+ | CNY0.093 (CNY0.1051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02013D102KAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3288816RL
Cut Tape3288816
Also Known AsKGM03AR51E102KH
Technical Datasheet
Capacitance1000pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 02013D102KAT2A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
