Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009296003402906Copy
Order Code
Full Reel3972220
Cut Tape3974394
Product Range9296-400 Series
Your Part Number
2,393 In Stock
Need more?
2,393 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.360 | CNY6.36 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.360 (CNY7.1868) |
| 75+ | CNY3.860 (CNY4.3618) |
| 225+ | CNY3.490 (CNY3.9437) |
| 600+ | CNY2.860 (CNY3.2318) |
| 1500+ | CNY2.810 (CNY3.1753) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.600 (CNY2.938) |
| 9000+ | CNY2.460 (CNY2.7798) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009296003402906Copy
Order Code
Full Reel3972220
Cut Tape3974394
Product Range9296-400 Series
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current-
Rated Voltage600V
Block OrientationSurface Mount Right Angle
Product Range9296-400 Series
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Surface Mount Right Angle
No. of Positions
3Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
600V
Product Range
9296-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001305
