Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009286002021106Copy
Order Code2136827
Product Range9286
Your Part Number
1,075 In Stock
Need more?
1,075 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 10+ | CNY6.600 (CNY7.458) |
| 50+ | CNY5.940 (CNY6.7122) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.34 (CNY8.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009286002021106Copy
Order Code2136827
Product Range9286
Technical Datasheet
Product Range9286
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 9286002021106 is a 2-position Wire-to-board Connector with tin-plated copper alloy contacts and a glass-filled nylon 46 insulator. It accepts 18 to 26AWG wire.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
9286
Gender
-
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper, Phosphor Bronze
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
