
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.400 (CNY4.972) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.820 (CNY4.3166) |
Product Information
Product Overview
The 009286001203906 from AVX Interconnect is a 9286-200 series reduced thru-wire connector with 1 way. The reduced 9286-200 series of thru wire connectors expands on the already proven 9286 poke-home discrete WTW family of connectors but in a smaller package size. The development of an active stainless steel spring contact eliminates the need for push button activation to insert and remove wires which offers a significant cost savings. The mechanical properties of this contact provide maximum wire retention across a broad range of solid and stranded wire gauges, making this connector very versatile in field installations. Typical applications include industrial machine controls (motors, drives, solenoids, sensors, fans, pumps), commercial buildings (controls, security, fire and sensors), smart grid (meters, breakers and panels) and SSL/LED (fixtures, signage and streetlights).
- Simple strip and poke-home wire insertion with twist and pull wire extraction
- High spring force stainless steel contact maximizes cost, strength and flexibility
- Accepts 18AWG to 24AWG solid and stranded wires
- Expanded size offering to cover multiple power and signal
- Voltage rating is 300VAC, current rating varies from 2 to 8A depending on wire size
- Operating temperature range from -40°C to +130°C, insulator colour is UL white
- Insulator material is UL94-V0 rated glass filled nylon 46, fixed contact material is copper alloy
- Stainless steel flexing contact, tin over nickel fixed contact plating
- Durability of 5 cycles, 2.10mm maximum insulator diameter
- UL File #E90723 qualified
Applications
Industrial, Commercial
Technical Specifications
9286-200
-
Crimp
Cable Mount
Copper Alloy
1Contacts
-
-
Tin Plated Contacts
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
