
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.090 (CNY4.6217) |
| 250+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.640 (CNY4.1132) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2500+ | CNY3.160 (CNY3.5708) |
Product Information
Product Overview
The 9276 series Connector provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. Developed for harsh industrial and Solid State Lighting (SSL) applications, the connector was designed with a high spring force Beryllium Copper upper spring contact to accept a wide range (18 to 26AWG solid or stranded) of wire to meet multiple applications with a single connector. By incorporating a dual contact design we were able to maximize current rating (6A) and minimize PCB space.
- Simple strip, insert and removal design
- High spring force top contact provides a lance type retention to capture and retain the wire
- Available in standard white and optional black colour
Applications
Industrial, Commercial
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
Beryllium Copper
Surface Mount Right Angle
2.5mm
2Contacts
9276
Tin Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
