
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.460 (CNY9.5598) |
| 10+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2500+ | CNY4.810 (CNY5.4353) |
Product Information
Product Overview
The 9176 series surface mount Insulation Displacement Connector accepts 18 to 24AWG wires with an insulation diameter ranging from 1.1 to 2.1mm. These dual contact connectors support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p to 3p configuration, these connectors can be end stackable for higher pin counts. The 9176 series also comes with optional locking strain-relief caps that act as the termination tool for severe vibration applications. This industry proven contact system has been tested to automotive levels of shock, vibration and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. In SSL applications specifically, these connectors are used to bring power and signal onto the PCB or are used to daisy chain multiple boards together in a long string.
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Tested to automotive levels on shock, vibration and temperature cycling for reliability
- Low and high volume assembly tools to match production volumes
- Reduced total applied cost versus solder or crimp processes
- Optional thru and end caps lock in place to provide maximum strain-relief
- High temperature insulator capable to 260°C reflow soldering processes
Applications
Automotive, Industrial
Technical Specifications
3Contacts
Wire to Board
9176
Tin Plated Contacts
Plug
IDC / IDT
PCB Mount
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
