
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.880 (CNY5.5144) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 2500+ | CNY3.780 (CNY4.2714) |
Product Information
Product Overview
The 009176002022106 is a 2-contact 250V/10A Discrete Wire IDC with tin-plated phosphor bronze contacts. This 9176 series connector with white UL94V0 nylon 46 insulator. It is designed for connecting individual wires directly to a PCB ranging from 14 to 28AWG. This industry proven contact system has been tested to automotive levels of shock, vibration and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. This connector support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. It also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.
- 22AWG Stranded wire
- 3 cycles Durability
- Housing captures wire insulation for positive strain relief
Applications
Automotive, Industrial, Lighting
Technical Specifications
Board In Connector
4mm
2Contacts
Phosphor Bronze
9176 Series
-
1 Row
Cable Mount, Surface Mount
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
