Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009162006206175Copy
Manufacturer Standard Lead Time22 weeks
Order Code9728473
Product RangeMOBO
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.440 (CNY8.4072) |
| 1000+ | CNY6.820 (CNY7.7066) |
| 2500+ | CNY6.190 (CNY6.9947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009162006206175Copy
Manufacturer Standard Lead Time22 weeks
Order Code9728473
Product RangeMOBO
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeMOBO
SVHCTo Be Advised
Product Overview
The 9162006206175 is a 9162 6-pin Slide-In SIM Card Connector, specifically designed for handheld devices requiring secure subscriber identification. Unlike SIM blocks which require SIM card guides to aid insertion, removal and retention of the SIM card, the slide-in SIM has guides as part of the connector mould design. Contacts are stamped, gold plated, rated 0.5A and 5000 mechanical cycles. The insulator is moulded from high temperature plastic enabling the connector to be used in convection or infrared soldering processes. Produced for use with mini SIM cards.
- 1.75mm Connector stack height
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
MOBO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
